Parat 594000161 Hard-Shell Tool Board 430x20x240mm 10 Pockets

MPN
594000161
Brand
Parat
EAN-13
4006793510616
Order Code
10-1594
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
10+ £17.95
50+ £17.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 23/10/2026

The Parat tool board, measuring 430 x 20 x 240 mm, is a durable organisational solution. Manufactured by Parat, it provides sturdy support for various tools and equipment. Typical applications include workshops and garages, ensuring tools are neatly arranged and easily accessible.
Type Tool board
Dim (L x W x H) 430 x 20 x 240 mm
Factory colour Black
Height 240mm
Length 430mm
Width 20mm

Reviews

Be the first to submit a review

Trustpilot