Parat 592000161 Classic Tool Panel 430x15x240mm 13 Pockets

MPN
592000161
Brand
Parat
EAN-13
4006793508613
Order Code
10-1593
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.10 £23.04
10+ £21.95
50+ £21.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 14/11/2026

The Parat 592000161 tool board, measuring 430 x 15 x 240 mm, is a durable and organised storage solution. Manufactured by Parat, its compact design makes it ideal for storing and accessing tools efficiently. This tool board is typically used in workshops or garages for neat tool arrangement.
Type Tool board
Dim (L x W x H) 430 x 15 x 240 mm
Factory colour Black
Height 240mm
Length 430mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot