Parat 591041551 Tool Board 1Piece 435x50x325mm Durable and Compact

MPN
591041551
Brand
Parat
EAN-13
4006793831612
Order Code
10-1592
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £30.89 £26.26
10+ £25.02
50+ £24.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Parat Tool board 1-piece, with dimensions of 435 x 50 x 325 mm. It features a robust and compact design, ideal for organising tools efficiently. Typical applications include workshops and garages for streamlined tool management.
Type Tool board
Dim (L x W x H) 435 x 50 x 325 mm
Factory colour Black
Height 325mm
Length 435mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot