Parat 5650020061 BASIC Tool Case Elegant Black Leather 280x340x50mm

MPN
5650020061
Brand
Parat
EAN-13
4006793078314
Order Code
10-1577
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £42.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Parat, the BASIC Portfolio Case 5650020061 is a durable and versatile empty tool bag, measuring 280 x 340 x 50 mm. Its compact design makes it ideal for organised tool storage and easy transport. This tool bag is perfect for professionals and DIY enthusiasts seeking efficient and portable tool management solutions.
Type Tool bag (empty)
Height 340mm
Width 280mm
Material Leather
Depth 50mm
Dim (W x H x D) 280 x 340 x 50 mm
Factory colour Black
Inside height 320mm
Inside Width 250mm
Internal depth 30mm
Range of uses Universal
Volume 3l
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot