Parat 5650018061 Basic Tool Bag Black Leather Incl. Tools & Laser Meter

MPN
5650018061
Brand
Parat
EAN-13
4006793004092
Order Code
10-1576
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £140.73 £119.62
10+ £116.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This tool bag by Parat, model 5650018061, measures 230 x 310 x 50 mm and includes tools, making it ideal for convenient hand tool storage and transport. Its compact size ensures it is easy to carry while maintaining organisation of essential items. This product is well-suited for professionals who require a portable and efficient solution for tool management.
Type Tool bag (+ tools)
Height 310mm
Width 230mm
Material Faux leather
Depth 50mm
Dim (W x H x D) 230 x 310 x 50 mm
Factory colour Black
Inside height 295mm
Inside Width 210mm
Internal depth 40mm
Weight 1020g

Reviews

Be the first to submit a review

Trustpilot