Parat 5650017061 Basic Tool Bag Black Synthetic Leather 230x310x50mm

MPN
5650017061
Brand
Parat
EAN-13
4006793004085
Order Code
10-1575
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £41.48 £35.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Parat Basic Tool Bag 5650017061 is an empty tool bag designed for convenient tool storage and organisation. With dimensions of 230 x 310 x 50 mm, it is compact yet spacious enough for essential tools. Typically used by professionals and DIY enthusiasts, this tool bag ensures portability and easy access to your tools.
Type Tool bag (empty)
Height 310mm
Width 230mm
Material Faux leather
Depth 50mm
Dim (W x H x D) 230 x 310 x 50 mm
Factory colour Black
Inside height 295mm
Inside Width 210mm
Internal depth 40mm
Weight 570g

Reviews

Be the first to submit a review

Trustpilot