Parat 5071000021 PARADOC Notepad A4 Durable Leather Zip Pen Holders

MPN
5071000021
Brand
Parat
EAN-13
4006793077218
Order Code
10-1569
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.36 £40.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by Parat, the Parat 5071000021 Notepad measures 370 x 50 x 270 mm. This durable and spacious notepad is designed for organisational and documentation purposes. It is commonly used in office settings for note-taking and project management.
Type Notepad
Dim (L x W x H) 370 x 50 x 270 mm
Factory colour Black
Height 270mm
Length 370mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot