Parat 497000171 Pegboard 400x2x280mm Padded Secure Tool Storage

MPN
497000171
Brand
Parat
EAN-13
4006793497115
Order Code
10-1565
Country of Origin
Romania
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.36 £11.36
10+ £10.67
50+ £10.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Parat 497000171 pegboard measures 400 x 2 x 280 mm and is designed for organising tools and accessories. As a versatile storage solution, it is ideal for workshops or garages, providing easy access and efficient arrangement of various items. Manufactured by Parat, this single-piece pegboard ensures durability and reliability for everyday use.
Type Pegboard
Dim (L x W x H) 400 x 2 x 280 mm
Factory colour Black
Height 280mm
Length 400mm
Width 2mm

Reviews

Be the first to submit a review

Trustpilot