Parat 491051551 CP-7 Tool Board 2-Sided Holds Tools 11-15mm 550x50x230mm

MPN
491051551
Brand
Parat
EAN-13
4006793001497
Order Code
10-1561
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £31.45 £26.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 14/11/2026

Manufactured by Parat, the CP-7 Tool board measures 550 x 50 x 230 mm. It features a robust design ideal for organising and storing tools efficiently. This tool board is typically used in workshops and garages for optimal tool management.
Type Tool board
Dim (L x W x H) 550 x 50 x 230 mm
Factory colour Black
Height 230mm
Length 550mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot