Parat 491042551 CP-7 Tool Board 230mm Double-Sided Holds 11-15mm Tools

MPN
491042551
Brand
Parat
EAN-13
4006793001480
Order Code
10-1560
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £32.33 £29.47
10+ £28.43
50+ £28.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Parat 491042551 tool board measures 430 x 50 x 230 mm and is a versatile organisational solution for tools. Featuring the CP-7 tool board system, it is ideal for workshops, garages, or professional environments. It efficiently holds various tools, enhancing accessibility and organisation.
Type Tool board
Dim (L x W x H) 430 x 50 x 230 mm
Factory colour Black
Height 230mm
Length 430mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot