Parat 491000551 CP-7 Tool Board 2-Sided 440x40x160mm 1-Piece

MPN
491000551
Brand
Parat
EAN-13
4006793642614
Order Code
10-1559
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £27.35 £23.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Parat CP-7 Tool Board, which measures 440 x 40 x 160 mm. This tool board, identified by the code 491000551, is ideal for organising and storing tools efficiently in a compact space. It is typically used in workshops or garages to keep tools accessible and tidy.
Type Tool board
Dim (L x W x H) 440 x 40 x 160 mm
Factory colour Black
Height 160mm
Length 440mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot