Parat 2.012.535.981 Evolution Tool Case With Wheels & CP-7 Tool Holders

MPN
2.012.535.981
Brand
Parat
EAN-13
4006793718715
Order Code
63-8487

Discontinued


This tool case from Parat is a strong tool case ideal for mobile applications. Both professionals and DIY enthusiasts will enjoy using the case, as it is designed with a host of excellent features, including the pop-up handle which makes light work of transporting the case.

Other features include the semi-fold-out front wall, cable holder in lid, middle wall and 2 removable tool boards with 2 x CP-7-tool holders (Ø 26mm), 1 x CP-7-tool holder (Ø 15mm) and 2 x CP-7-tool holders (Ø 11mm), document compartment (with 2 compartments for business cards and 4 loops for writing utensils) and large stowage behind middle wall (approx. 450 x 93/70 x 385mm).


  • Extremely robust
  • With wheels
  • Colour: black/silver
  • Weight: 7.1kg
  • Dimensions (W x D x H): 450 x 260 x 385mm
  • Manufacturer's part 2.012.535.981

Supplied without tools.
Type Tool case
Height 385mm
Width 450mm
Depth 260mm

Trustpilot