PanzerGlass BULKSAFE95858 SAFE. by ® Screen Protector iPad Air 11'' (2024-2026)

MPN
BULKSAFE95858
Brand
PanzerGlass
EAN-13
5715685006272
Order Code
70-5570
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

Keep your tablet safe from screen-smashing streaming, couch-chilling catastrophes, and other tablet-totaling tragedies with an original screen protector from SAFE. by PanzerGlass®Ꭿ. Made from 60% recycled glass, the tempered glass acts as a discrete airbag, protecting your tablet by absorbing impact and providing a high level of scratch protection without compromising the functionality and look of your device. 

Installation is easy. Usually, one attempt is enough, and should you need more, don’t worry: the screen protector can be re-installed up to 200 times. Once it’s applied, you’ll never again fear the sight of your tablet tumbling to the ground. This may not happen, but if it does, you’ll regret not having clicked “add to cart.” 

The Ultra-Wide Fit screen protector covers the entire front surface of your tablet, while still leaving room for a case, and provides a complete and crystal-clear view of your screen.
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Scratch resistant = Protects your device from scratching caused by the hazards of everyday life.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 60% recycled glass = Same strength. Circulation solution. This protector is made of 60% recycled glass.
  • Compatible with pen = Use your stylus or digital pen as normal – you won’t even know the screen protector is there.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Gold strength - strong = A strong screen protector for your device against the hazards of everyday life.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
Compatible With iPad

Reviews

Be the first to submit a review

Trustpilot