PanzerGlass 2809 ® Screen Protector iPhone 15 , Ultra-Wide Fit w. EasyAligner C

MPN
2809
Brand
PanzerGlass
EAN-13
5711724028090
Order Code
70-3523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The best just got better. With 3x higher scratch resistance than previous Ultra-Wide Fit models, impressive shock-resistance capabilities and high-level drop protection, this PanzerGlass® screen protector keeps your phone screen safe from accidental bumps against sharp-edged dangers, crushing falls onto stone-hard pavements and other hazards of everyday life. It also has a smudge-free coating that reduces traces of fingerprints and grease.  The screen protection prolongs the lifetime of your phone so that one day you can pass it on to someone else who will love it just as much as you do. This is one way of working toward a more sustainable future. Another is to use less packaging: For this screen protector, we have managed to reduce the paper packaging by 33%* compared to previous models. So, of course, this product comes in a recyclable FSC™-certified box. Installation is also easy. Usually one attempt is enough, and should you need more, don’t worry, the screen protector can be re-fitted up to 200 times. To make it even easier, we’ve included step-by-step instructions as well as a QR code for quick access to our online how-to video. And remember: Once the screen protector is applied, you’ll never again fear the sight of your phone tumbling to the ground screen first. This may not happen, but if it does, you’ll regret not having clicked “add to cart”. The screen protector is Ultra-Wide Fit, which means that it covers the front surface of your phone, providing a complete and crystal-clear view of your screen, while still leaving a little room around the edges for a PanzerGlass® case. If you want 360-degree phone protection, combine the screen protector and case with a PanzerGlass® PicturePerfect camera lens protector. *Measured by comparing the mass of the 2023 paper packaging with the mass of the 2022 paper packaging. Measurements performed by third-party lab (CPRTC, report No. ZSA20231301-0016).
  • Drop protection = Protects against crushing falls onto stone-hard pavements, unforgiving bathroom floors, and other device-smashing surfaces.
  • Easy installation = So easy to install you can do it even if you’re all thumbs.
  • Incl. EasyAligner = Comes with an EasyAligner that makes installation so simple you can do it perfectly even if you’re all thumbs.
  • Ultra-Wide Fit = Covers the entire front surface of your device to provide a complete and clear view of your screen, while still leaving room for a case.
  • FSC™-certified packaging = Comes in a box made of recyclable FSC™-certified paper.
  • 3x better scratch resistance = With triple the scratch resistance compared to our iPhone 14 version, this screen protector keeps your phone safer than ever before.
  • Shock resistant = Keeps your device safe from your everyday fumbling, dropping and screen cracking.
  • Longer lifespan = Extends the lifetime of your device, enabling you to enjoy it longer and give it to others when you no longer need it yourself.
  • 100% touch sensitivity = Feels like the original screen with 100% touch sensitivity.
  • Anti-yellowing = Designed specifically to prevent yellowing, even after long time use.
  • Diamond strength - strongest = Diamond strength is a device’s best friend – and our absolute strongest screen protection glass.
  • Crystal-clear view = So clear that you might not even notice its there, well, not until your device tumbles to the ground and your screen doesnt crack.
  • Fingerprint resistant = Repels oil and water, reducing traces of fingerprints as well as dirt, disinfectant gel and hand lotion.
  • Case friendly = Keeps your screen safe while still leaving room for a protective case.

Reviews

Be the first to submit a review

Trustpilot