Panorama LG-IN2457-W-LC Panorama LG-IN2457-W-LC car antenna Hard mount White

MPN
LG-IN2457-W-LC
Brand
Panorama
EAN-13
5055416055255
Order Code
72-8546
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £284.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The MAKO® 5G Dome is a range of high-performance 4×4 MiMo antennas covering 617-96/171-6MHz with optional GPS/GNSS and optional 2×2, 3×3 or 4×4, or 6×6 MiMo/Diversity at 2.4/5./7.2GHz.

The MAKO® 5G Dome consists of up to 11 elements; four isolated high-performance antenna elements covering 617-96/171-6MHz offer MiMo/Diversity at cellular/LTE frequencies, up to 6 optional dual band elements covering 2.4 & 5./7.2GHz support MiMo/Diversity operation for WiFi and optional high-performance GPS/GNSS antenna with an integrated 26dB gain LNA and high-quality filtering offers unparalleled positioning accuracy. None of the antennas in this range require a metallic ground plane, and all maintain a high level of performance even when mounted on non-metallic surfaces.

Although the LTE elements are designed for 4×4 MiMo operation, it is possible to utilize these as 2 pairs of 2×2 MiMo for a router that has 2 SIMS (radio) in a failover configuration (i.e. only one SIM active at any time). As this configuration is using only 2 out of the 4 antennas for a single SIM, the network coverage should be checked to ensure that this use is suitable.

Guidance on the correct connection of the LTE antennas is provided in the installation instructions. Please Note: This antenna is not intended for use with a router that has 2 SIMS to provide concurrent or aggregated data operation, as there is not sufficient isolation between the MiMo pairs.

Reviews

Be the first to submit a review

Trustpilot