Panorama Antennas LGMDM4-6-60-24-58?UK Combi antenna 4x4 MIMO Cell 2x2 MIMO WI

MPN
LGMDM4-6-60-24-58?UK
EAN-13
5055416033895
Order Code
73-1917
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £240.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The L[G]M[H]M4[B]-6-6-[24-58] - is a range of high-performance 4x4 MiMo antennas covering 617-96/171-6MHz with optional GPS/GNSS and optional 2x2, 3x3 or 4x4 or 6x6 MiMo/Diversity at 2.4/5.GHz.

The L[G]M[H]M4[B]-6-6-[24-58] consists of up to 11 elements; four isolated high-performance antenna elements covering 617-96/171-6MHz offer MiMo/Diversity at cellular/LTE frequencies, up to 6 optional dual band elements covering 2.4 & 4.9-6GHz support MiMo/Diversity operation for WiFi and optional high-performance GPS/GNSS antenna with an integrated 26dB gain LNA and high-quality filtering offers un-paralleled positioning accuracy. None of the antennas in this range require a metallic ground plane, and all maintain a high level of performance even when mounted on non-metallic surfaces.

Although the LTE elements are designed for 4x4 MiMo operation, it is possible to utilise these as 2 pairs of 2x2 MiMo for a router that has 2 SIMS (radio) in a failover configuration (i.e. only one SIM active at any time). As this configuration is using only 2 out of the 4 antennas for a single SIM, the network coverage should be checked to ensure that this use is suitable.
Guidance on correct connection of the LTE antennas is provided in the installation instructions. Please Note: This antenna is not intended for use with a router that has 2 SIMS to provide concurrent or aggregated data operation, as there is not sufficient isolation between the MiMo pairs.
  • Low profile antenna with up to 11 functions in 1
  • 4x4 MiMo 4G/5G LTE cellular, Optional GPS/GNSS & optional MiMo 2.4/4.9-6GHz in one housing
  • Kits with extension cables available for a range of LTE routers

Reviews

Be the first to submit a review

Trustpilot