Christmas Opening Hours and Delivery Dates here

Panjit SK54BL Low VF Schottky Barrier Rectifier Diode 40V 5A DO-214AA

Order Code:

64-8601

Brand: Panjit MPN: SK54BL

Discontinued


A 5A 40V low forward voltage Schottky barrier rectifier diode that comes in a surface mounting SMB/DO-214AA package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 100A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package SMB

You may also like


Trustpilot