Easter Opening Hours and Delivery Dates here

Panjit SB5100L Low VF Schottky Barrier Rectifier Diode 100V 5A DO-201AD

Order Code:

64-8589

Brand: Panjit MPN: SB5100L

Discontinued


This 5A 100V Schottky barrier rectifier diode comes in an axial DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 250A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package DO-201AD

You may also like


Trustpilot