Christmas Opening Hours and Delivery Dates here

Panjit SB350 Schottky Barrier Rectifier Diode 50V 3A DO-201AD

Order Code:

64-8524

Brand: Panjit MPN: SB350

Discontinued


This 3A V Schottky barrier diode comes in a surface mounting DO-201AD package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 80A
Peak Reverse Voltage 50V
Operating Temperature 150°C
Package DO-201AD

You may also like


Trustpilot