Christmas Opening Hours and Delivery Dates here

Panjit SB240LES Low VF Schottky Barrier Rectifier Diode 40V 2A DO-41

Order Code:

64-8599

Brand: Panjit MPN: SB240LES

Discontinued


This 2A 40V low forward voltage Schottky barrier rectifier diode comes in an axial DO-41 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very high surge capacity
  • Low power loss
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 150A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package DO-41

You may also like


Trustpilot