Easter Opening Hours and Delivery Dates here

Panjit SB240 Schottky Barrier Rectifier Diode 40V 2A DO-15

Order Code:

64-8492

Brand: Panjit MPN: SB240

Discontinued


A 2A 40V Schottky barrier diode in a surface mounting DO-15 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package DO-15

You may also like


Trustpilot