Panjit S510B Low VF Schottky Barrier Rectifier Diode 100V 5A SMB / DO-214AA

Order Code:

64-8592

Brand: Panjit MPN: S510B

Discontinued


The S510B is a 5A 100V Schottky barrier rectifier diode that comes in a low-profile surface mounting SMB/DO-214AA package. The diode utilises metal to silicon rectifier, majority carrier conduction technology to give low power loss and high efficiency. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Built-in strain relief
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 120A
Peak Reverse Voltage 100V
Operating Temperature 150°C
Package SMB

You may also like


Trustpilot