Christmas Opening Hours and Delivery Dates here

Panjit MBR2200 Schottky Barrier Rectifier Diode 200V 2A DO-15

Order Code:

64-8503

Brand: Panjit MPN: MBR2200

Discontinued



  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 200V
Operating Temperature 175°C
Package DO-15

You may also like


Trustpilot