Christmas Opening Hours and Delivery Dates here

Panjit MBR2100 Schottky Barrier Rectifier Diode 100V 2A DO-15

Order Code:

64-8501

Brand: Panjit MPN: MBR2100

Discontinued


A 2A 100V Schottky barrier rectifier diode in an axial DO-15 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • High surge capacity
  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 50A
Peak Reverse Voltage 100V
Operating Temperature 175°C
Package DO-15

You may also like


Trustpilot