Panjit 1S3 Schottky Barrier Rectifier Diode 30V 1A R1

MPN
1S3
Brand
Panjit
Order Code
64-8453

Discontinued


A 1A 30V axial Schottky barrier rectifier diode in an R1 package. Suitable for applications such as low voltage, high frequency inverters, free wheeling, and polarity protection devices.


  • Very low forward voltage drop
  • Case marked for polarity
  • Flammability rating UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 30V
Operating Temperature 150°C
Package R1

Trustpilot