Panduit TV105-6M20Y Insulating Tubing Black Oil-Resistant Flexible

MPN
TV105-6M20Y
Brand
Panduit
EAN-13
2050001084941
Order Code
12-5973
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.838
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 842 in stock

The Panduit TV105-6M20Y is an insulating tubing designed for cable protection and sheathing. This black protective cable sleeve offers reliable insulation for electrical wires. It is typically used in applications requiring secure and robust cable management.
Sleeve Diameter 4mm
Colour Black
Length 304m
Material PVC
Type Insulation Tubing
Fire protection properties UL224 VW-1
Halogen free No
Inside Diameter 4mm
Maximum Temperature +105°C
Min. temperature -20°C
Wall Thickness 0.5mm

Reviews

Be the first to submit a review

Trustpilot