Panduit TM3S25-C Cable Mount Screw Fixing Ecru 1 piece

Image Representative of Range

Panduit TM3S25-C Cable Mount Screw Fixing Ecru 1 piece

MPN
TM3S25-C
Brand
Panduit
EAN-13
2050002967298
Order Code
10-1547
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Panduit's TM3S25-C cable mount is an adhesive cable fastener designed for securing cable ties in various applications. This screw-fixing cable mount in ecru is ideal for organising and managing cables effectively. Suitable for industrial and commercial settings, it offers a reliable solution for maintaining cable order.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 9.6mm
Length 22.3mm
Max. cable tie width 7.6mm
Width 16mm

Reviews

Be the first to submit a review

Trustpilot