Panduit TM3S10-C Cable Mount Screw Fixing Ecru 1 piece

Image Representative of Range

Panduit TM3S10-C Cable Mount Screw Fixing Ecru 1 piece

MPN
TM3S10-C
Brand
Panduit
EAN-13
2050002967274
Order Code
10-1545
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

Manufactured by Panduit, the TM3S10-C is a cable mount designed for screw fixing and comes in an ecru colour. Its robust construction is ideal for securely organising and managing cable bundles. Typical applications include use in electrical installations where reliable cable management is required.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 9.4mm
Length 21.9mm
Max. cable tie width 7.6mm
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot