Panduit TM2S8-C Cable Mount Screw Fix 15mm Bundle Max Ecru 1 piece

MPN
TM2S8-C
Brand
Panduit
EAN-13
2050000616884
Order Code
10-1543
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 825 in stock

The Panduit TM2S8-C cable mount is designed for screw fixing and supports a bundle diameter range of up to 15 mm. Its compact size measures 16 x 10.8 x 6.9 mm, and it is commonly used in securing cable bundles in various applications. This ecru-coloured component is ideal for organizing and managing cables in electrical and data installations.
Type Cable Mount
Material Polyamide 66
Colour Ecru
Bundle Ø (max.) 15mm
Bundle Ø range 15 mm (max)
Compatible with (details) For cable ties up to 5 mm width.
Fastening method Screw fixing
Height 6.9mm
Length 16mm
Width 10.8mm

Reviews

Be the first to submit a review

Trustpilot