Panduit TM1S6-C0 Cable Mount Black Screw Fixing 1 piece

Image Representative of Range

Panduit TM1S6-C0 Cable Mount Black Screw Fixing 1 piece

MPN
TM1S6-C0
Brand
Panduit
EAN-13
2050002967236
Order Code
10-1542
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

The Panduit TM1S6-C0 Cable Mount is a black, screw-fixing cable fastener designed for secure mounting. Made by Panduit, this self-adhesive cable mount is ideal for organising and managing cable ties efficiently. It is commonly used in telecommunications and electrical installations to maintain organised cable routing.
Type Cable Mount
Material Polyamide 6.6
Colour Black
Fastening method Screw fixing
Height 5.8mm
Length 13mm
Max. cable tie width 2.5mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot