Panduit TM1S6-C Cable Mount Ecru Screw Fixing 1 piece

Image Representative of Range

Panduit TM1S6-C Cable Mount Ecru Screw Fixing 1 piece

MPN
TM1S6-C
Brand
Panduit
EAN-13
2050002967229
Order Code
10-1541
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.244
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

The Panduit TM1S6-C is a self-adhesive cable mount, available in an ecru colour, designed for secure cable management. It features screw fixing for enhanced stability and can accommodate various cable ties. Typical applications include use in telecommunications, data centres, and electrical systems for organizing and securing cables efficiently.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Fastening method Screw fixing
Height 5.8mm
Length 13mm
Max. cable tie width 2.5mm
Width 8mm

Reviews

Be the first to submit a review

Trustpilot