Panduit TA1S8-C Cable Mount Screw Fixing 4-Way 4.80mm Small Size

MPN
TA1S8-C
Brand
Panduit
EAN-13
2050001354785
Order Code
10-1540
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
20+ £0.466
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 673 in stock

Panduit manufactures the TA1S8-C cable mount, suitable for screw fixing with a maximum bundle diameter of 4.80 mm. This ecru-coloured fastener ensures secure cable management through self-adhesive mounts and 4x thread support. Typical applications include organising and securing cables in electrical installations and telecommunications.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Bundle diameter 4.8mm
Bundle Ø (max.) 4.80mm
Bundle Ø range 4.80 mm (max)
Fastening method Screw fixing
Height 5.1mm
Length 19mm
Max. cable tie width 4.8mm
Maximum Temperature +85°C
Min. temperature -60°C
Mounting Ø (max.) 4.30mm
Mounting Ø (min.) 4.30mm
Width 9.5mm

Reviews

Be the first to submit a review

Trustpilot