Panduit T25F-C6 Spiral Tube 4.80-50.40 mm Blue 30.5 m

MPN
T25F-C6
Brand
Panduit
EAN-13
0074983384259
Order Code
12-5969
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £76.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Panduit manufactures the T25F-C6 spiral tube, designed for cable protection with a diameter range from 4.80 to 50.40 mm and a length of 30.5 metres. The blue cable sheath provides heat protection and ensures durability in various environments. It is typically used for organising and safeguarding cables in electrical and industrial applications.
Diameter 4.80 up to 50.40mm
Colour Blue
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot