Panduit T25F-C3Y Spiral Tube Orange 4.80-50.40mm 30.5m

MPN
T25F-C3Y
Brand
Panduit
EAN-13
0074983422357
Order Code
12-5967
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £60.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Panduit manufactures the T25F-C3Y spiral tube, which offers cable protection for diameters ranging from 4.80 to 50.40 mm. This 30.5 m orange cable sleeve is ideal for applications requiring robust heat protection and organisation. It's commonly used in scenarios demanding enhanced durability and safeguarding of cables.
Diameter 4.80 up to 50.40mm
Colour Orange
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot