Panduit T25F-C10 Spiral Tube 4.80-50.40 mm White 30.5 m

MPN
T25F-C10
Brand
Panduit
EAN-13
0074983384204
Order Code
12-5965
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Panduit's T25F-C10 spiral tube offers cable protection with a diameter ranging from 4.80 to 50.40 mm. The 30.5-meter white sleeve serves as a protective cable jacket, ideal for organising and safeguarding cables. It is commonly used to prevent damage and ensure heat protection in various applications.
Diameter 4.80 up to 50.40mm
Colour White
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot