Panduit T25F-C0 Spiral Tube 4.80-50.40mm Black 30.5m

MPN
T25F-C0
Brand
Panduit
EAN-13
0074983705559
Order Code
12-5964
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £82.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Panduit's T25F-C0 Spiral Tube offers cable protection with a diameter range of 4.80 to 50.40 mm in a 30.5 m black sleeve. This protective cable jacket is designed for use in applications requiring heat and abrasion resistance. It's ideal for organising and shielding cables in industrial and electronic environments.
Diameter 4.80 up to 50.40mm
Colour Black
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot