Panduit T25F-C Spiral Tube 4.80-50.40mm Ecru 30.5m

MPN
T25F-C
Brand
Panduit
EAN-13
0074983705542
Order Code
12-5963
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £58.71 £52.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Panduit T25F-C Spiral Tube provides cable protection for diameters ranging from 4.80 to 50.40 mm over a length of 30.5 metres. This ecru-coloured cable sleeve offers heat and abrasion resistance, making it ideal for safeguarding electrical cables. It is typically used for organising and sheathing cables in industrial and commercial settings.
Diameter 4.80 up to 50.40mm
Colour Ecru
Length 30.5mm
Material Polyethylene (PE)
Type Spiral tube
Maximum Temperature +50°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot