Panduit STS2 Cable Tie Tool Installs Multiple Cable Tie Cross Sections

Image Representative of Range

Panduit STS2 Cable Tie Tool Installs Multiple Cable Tie Cross Sections

MPN
STS2
Brand
Panduit
EAN-13
2050001108913
Order Code
12-5962
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Panduit STS2 is a precision cable tie tool designed for efficient cable bundling and fastening in electrical installations. Known for its durability and ergonomic design, this tool provides a reliable solution for electricians managing cable management tasks. It is typically used in wiring and cabling applications where secure and consistent tension is essential for optimal performance.
Type Cable tie tool
Cable Tie Capacity 2.40mm
Factory colour Black
Halogen-free Yes
Height 75mm
Length 156mm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot