Panduit STH2 Cable Tie Tool Ergonomic For 3.78.9mm Ties Red/Black

Image Representative of Range

Panduit STH2 Cable Tie Tool Ergonomic For 3.78.9mm Ties Red/Black

MPN
STH2
Brand
Panduit
EAN-13
0074983222285
Order Code
12-5961
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £43.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Panduit's STH2 in red and black is a cable-binding tool designed for efficient wiring and bundling applications. Its main features include robust clamping abilities and durability suited for electricians' needs. This tool is typically used for securing and organising cables in electrical installations.
Type Cable tie tool
Cable Tie Capacity 3.70mm
Colour Red, Black
Halogen-free No
Height 75mm
Length 156mm
Weight 71g

Reviews

Be the first to submit a review

Trustpilot