Panduit SE50PSC-CR0 Braided Cable Hose Black Flexible No Fraying

MPN
SE50PSC-CR0
Brand
Panduit
EAN-13
2050001085177
Order Code
12-5956
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.39
100+ £5.06
500+ £4.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Panduit's SE50PSC-CR0 Braided Cable Hose in black provides robust cable protection and sheathing. This braided cable jacket is designed to enhance durability and resistance to abrasion. It is typically used in applications requiring reliable cable management and protection solutions.
Sleeve Diameter 19.10mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 6.40mm
Bundle Ø range 19.10 up to 6.40mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot