Panduit SE50P-CR0 Elastic Braided Cable Hose Flexible Black Wear Protection

MPN
SE50P-CR0
Brand
Panduit
EAN-13
2050001085030
Order Code
12-5954
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 6 weeks

The Panduit SE50P-CR0 braided cable hose, available in black, provides durable cable protection and sheathing. This braided sleeve and cable jacket is ideal for enhancing cable organisation and preventing abrasion. Typical applications include use in industrial settings where robust cable management is essential.
Sleeve Diameter 19.10mm
Colour Black
Length 30m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 6.40mm
Bundle Ø range 19.10 up to 6.40mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot