Panduit SE25PSC-TR0 Braided Cable Hose Black Flexible Open Mesh Elastic

MPN
SE25PSC-TR0
Brand
Panduit
EAN-13
2050001085153
Order Code
12-5951
Country of Origin
USA
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

Manufactured by Panduit, the SE25PSC-TR0 is a braided cable hose designed for cable protection. Made from durable materials, this black braided sleeve offers effective cable sheathing. Ideal for managing and protecting cables, it is commonly used in industrial and electronic applications.
Sleeve Diameter 11.10mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 4mm
Bundle Ø range 11.10 up to 4mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot