Panduit SE175P-TR0 Braided Cable Hose Black Flexible Open Mesh Protection

MPN
SE175P-TR0
Brand
Panduit
EAN-13
2050001085078
Order Code
12-5949
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.83
10+ £6.27
100+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Panduit SE175P-TR0 Braided Cable Hose Black is a robust cable protection solution designed for durability. This braided sleeve offers excellent cable sheathing, making it ideal for managing and organising cables in various settings. It is commonly used in applications requiring reliable braided cable jackets for enhanced protection.
Sleeve Diameter 69.90mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 31.80mm
Bundle Ø range 69.90 up to 31.80mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot