Panduit SE12PFR-TR0 Braided Cable Hose Black Flexible Heat Resistant

MPN
SE12PFR-TR0
Brand
Panduit
EAN-13
2050001085085
Order Code
12-5944
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Manufactured by Panduit, the SE12PFR-TR0 is a braided cable jacket designed for robust cable protection. This black braided hose provides effective cable sheathing while maintaining flexibility. Typically used in environments where cables need superior protection and organisation, it ensures long-lasting cable management.
Sleeve Diameter 6.4mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 2.40mm
Bundle Ø range 6.40 up to 2.40mm
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot