Panduit SE12P-TR0 Braided Cable Hose Black Elastic Flexible Lightweight

MPN
SE12P-TR0
Brand
Panduit
EAN-13
2050001085009
Order Code
12-5946
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 9 days

Manufactured by Panduit, the SE12P-TR0 is a braided cable hose that offers robust cable protection. This black braided sleeve is designed to provide durable sheathing for cables and wires. It is typically used in applications requiring a flexible yet strong cable jacket.
Sleeve Diameter 6.4mm
Colour Black
Length 61m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 2.40mm
Bundle Ø range 6.40 up to 2.40mm
Fire protection properties halogen-free
Maximum Temperature +125°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot