Panduit RCV580XL Cable Tie 292mm Releasable Lever Lock UV-Proof Black

Image Representative of Range

Panduit RCV580XL Cable Tie 292mm Releasable Lever Lock UV-Proof Black

MPN
RCV580XL
Brand
Panduit
EAN-13
2050001440211
Order Code
12-5942
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.494
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,456 in stock

Panduit manufactures the RCV580XL PRT3S-C0 cable tie, which measures 292 mm by 4.80 mm and features a releasable lever lock for easy reuse. This weatherproof and UV-proof tie is ideal for cable bundling and management in outdoor environments. It is commonly utilised in situations where durability against the elements is essential.
Length 292mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 76mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot