Panduit RCV370 PRT2S-C0 Cable Tie 188mm Releasable Black Weatherproof

Image Representative of Range

Panduit RCV370 PRT2S-C0 Cable Tie 188mm Releasable Black Weatherproof

MPN
RCV370
Brand
Panduit
EAN-13
2050001440198
Order Code
12-5941
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.317
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,199 in stock

The Panduit RCV370 PRT2S-C0 cable tie is 188 mm long and 4.80 mm wide, featuring a releasable lever lock mechanism. It is UV-proof and weatherproof, making it ideal for outdoor cable bundling and management. Typically used in environments where cables require secure yet adjustable fastening, this black cable tie enhances organisation and durability.
Length 188mm
Width 4.80mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot