Panduit RCV250 PRT2S-C Cable Tie Ecru 188mmx4.80mm Releasable Lever Lock

Image Representative of Range

Panduit RCV250 PRT2S-C Cable Tie Ecru 188mmx4.80mm Releasable Lever Lock

MPN
RCV250
Brand
Panduit
EAN-13
2050001440181
Order Code
12-5939
Country of Origin
Singapore
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.277
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

Panduit manufactures the RCV250 PRT2S-C cable tie, featuring dimensions of 188 mm by 4.80 mm and a releasable lever lock mechanism, suitable for secure and flexible cable management. This ecru-coloured cable tie is ideal for cable bundling tasks, ensuring efficient organisation and order. Typical applications include organising cables in various setups for improved system functionality and neatness.
Length 188mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 222N

Reviews

Be the first to submit a review

Trustpilot