Panduit PP5X50F Cable tie 102mm 2.50mm Multi-colour 250 pieces Vinyl Case

Image Representative of Range

Panduit PP5X50F Cable tie 102mm 2.50mm Multi-colour 250 pieces Vinyl Case

MPN
PP5X50F
Brand
Panduit
EAN-13
0074983650132
Order Code
12-5938
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £61.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Panduit's PP5X50F cable ties measure 102 mm by 2.50 mm and come in a pack of 250 pieces, featuring colour-coded options in blue, orange, green, brown, and grey. These durable cable ties are designed for effective cable bundling and management. They are typically used in organising and securing cables in various applications.
Length 102mm
Width 2.50mm
Colour Blue, Orange, Green, Brown, Grey
Material Polyamide 6.6
Type Cable Ties
Cable tie features Colour-coded
Gearing Inside
Halogen free No
Max. bundle diameter 25mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot