Panduit PLT4S-C Cable Tie 368mm x 4.80mm Ecru 100 pieces Durable Fastening

Image Representative of Range

Panduit PLT4S-C Cable Tie 368mm x 4.80mm Ecru 100 pieces Durable Fastening

MPN
PLT4S-C
Brand
Panduit
EAN-13
0074983540839
Order Code
12-5933
Country of Origin
Singapore
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £30.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Panduit PLT4S-C cable tie is 368 mm long and 4.80 mm wide, with a natural ecru colour. It is ideal for cable bundling and management in various installations and comes in a pack of 100 pieces. Suitable for securing and organising cables.
Length 368mm
Width 4.80mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Dimensions (L x W) 368 mm x 4.80 mm
Gearing Inside
Halogen free Yes
Material (details) Polyamide 66
Max. bundle diameter 102mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 175N

Reviews

Be the first to submit a review

Trustpilot